Cart

5013310607

MOLEX 5013310607

image shown is a representation only

MOLEX

06P PICOCLASP STRAIGHT 1,00MM
Supplier: Molex
Matchcode: 5013310607
Rutronik No.: COREC33302
Unit Pack: 1100
MOQ: 11000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5394 $
5,933.40 $

06P PICOCLASP STRAIGHT 1,00MM Description

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?