Cart

5013310407

MOLEX 5013310407

image shown is a representation only

MOLEX

04P PICOCLASP 1.00MM STRAIGHT
Supplier: Molex
Matchcode: 5013310407
Rutronik No.: COREC31728
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.533 $
586.30 $

Prices

1,100 0.533 $
2,200 0.5148 $
3,300 0.4965 $

04P PICOCLASP 1.00MM STRAIGHT Description

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?