Cart

5009980900

MOLEX 5009980900

image shown is a representation only

MOLEX

9P SD CARD CON SHIELD PUSH-PUSH
Supplier: Molex
Matchcode: 5009980900
Rutronik No.: COREC20537
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.95 $
1,580.00 $

Prices

400 3.95 $
800 3.81 $
1,200 3.71 $

9P SD CARD CON SHIELD PUSH-PUSH Description

2.50mm Pitch SD Memory Card Connector, Shielded, Top Mount, Push-Push Ejector, Embossed Tape Packaging

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-25 TO 90 °C
Current rating
0.5 A
Voltage rating
100 V
Series
500998
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?