Cart

500988000

MOLEX 500988000

image shown is a representation only

MOLEX

CRIMP TERMINAL AWG 18-22 MALE
Supplier: Molex
Matchcode: 500988000
Rutronik No.: COREC36363
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0304 $
243.20 $

Prices

8,000 0.0304 $
16,000 0.0294 $
32,000 0.0284 $
56,000 0.0274 $

CRIMP TERMINAL AWG 18-22 MALE Description

4.00mm Pitch Board-in Crimp Terminal 50098, 18-22 AWG, Reel, for 51036 Housing

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50098
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?