Cart

500798100

MOLEX 500798100

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 26-28
Supplier: Molex
Matchcode: 500798100
Rutronik No.: COREC17420
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0669 $
669.00 $

Prices

10,000 0.0669 $
25,000 0.0646 $
50,000 0.0624 $

CRIMP TERMINAL FEMALE AWG 26-28 Description

1.25mm Pitch PicoBlade™ Crimp Terminal, 26-28 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50079
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?