Cart

500588100

MOLEX 500588100

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 28-32
Supplier: Molex
Matchcode: 500588100
Rutronik No.: COREC17545
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1121 $
0.11 $

Prices

1 0.1121 $
10,000 0.1084 $
25,000 0.1047 $
50,000 0.101 $

CRIMP TERMINAL FEMALE AWG 28-32 Description

1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?