Cart

500588000

MOLEX 500588000

image shown is a representation only

MOLEX

CRIMP TERM FEMALE AWG 28-32
Supplier: Molex
Matchcode: 500588000
Rutronik No.: COREC1439
Unit Pack: 25000
MOQ: 25000
Packaging: REEL
Best Choice
In Stock
0.0083 $
207.50 $

Prices

25,000 0.0083 $
50,000 0.0082 $
75,000 0.0081 $
100,000 0.008 $
150,000 0.0079 $

CRIMP TERM FEMALE AWG 28-32 Description

1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel

Parameter

No.of contacts
01
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
1.00 A
Voltage rating
125 V
Series
50058
AWG
32 TO 28
Feature funct.
Rece
Family
CRIMP TERM
Brand
PicoBlade
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?