Cart

500398100

MOLEX 500398100

image shown is a representation only

MOLEX

CRIMP FEMALE AWG 20 TO 22
Supplier: Molex
Matchcode: 500398100
Rutronik No.: COREC30387
Unit Pack: 32000
MOQ: 32000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0072 $
230.40 $

Prices

32,000 0.0072 $
64,000 0.007 $
96,000 0.0068 $

CRIMP FEMALE AWG 20 TO 22 Description

2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?