Cart

500398000

MOLEX 500398000

image shown is a representation only

MOLEX

CRIMP AWG 22 TO 20 FEMALE
Supplier: Molex
Matchcode: 500398000
Rutronik No.: COREC30388
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.03718 $
0.04 $

Prices

1 0.03718 $
10,000 0.03595 $
25,000 0.03473 $
50,000 0.03349 $

CRIMP AWG 22 TO 20 FEMALE Description

2.50mm Pitch Mizu-P25™ Crimp Terminal, 50039, Reel

Parameter

No.of contacts
01
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50039
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?