Cart

500388100

MOLEX 500388100

image shown is a representation only

MOLEX

CRIMP AWG 22 TO 20 MALE
Supplier: Molex
Matchcode: 500388100
Rutronik No.: COREC30389
Unit Pack: 24000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1876 $
4,502.40 $

Prices

1,000 0.1876 $
48,000 0.1824 $

CRIMP AWG 22 TO 20 MALE Description

2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?