Cart

5000751517

MOLEX 5000751517

image shown is a representation only

MOLEX

05P USB OTG MINI-B 180° THT
Supplier: Molex
Matchcode: 5000751517
Rutronik No.: COREC20533
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.81 $
1,810.00 $

Prices

1,000 1.81 $
2,000 1.76 $

05P USB OTG MINI-B 180° THT Description

USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
0 TO 50 °C
Current rating
1.0 A
Voltage rating
30
Series
500075
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?