Cart

484060003

MOLEX 484060003

image shown is a representation only

MOLEX

USB 3,0 RA TYP A DUALSTACKED AU
Supplier: Molex
Matchcode: 484060003
Rutronik No.: CONIO1700
Unit Pack: 60
MOQ: 60
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.90 $
114.00 $

Prices

60 1.90 $
240 1.84 $
540 1.77 $
1,020 1.71 $

USB 3,0 RA TYP A DUALSTACKED AU Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Dual Port Stacked, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Height 4.13mm

Parameter

No.of contacts
18
Contact style
2.50 mm
Number of rows
04
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
48406
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?