Cart

484050003

MOLEX 484050003

image shown is a representation only

MOLEX

USB 3,0 RA TYP A BLUE H=3,91 AU
Supplier: Molex
Matchcode: 484050003
Rutronik No.: CONIO1699
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.00089 $
1.00 $

Prices

1 1.00089 $
1,000 0.9678 $
1,500 0.93471 $
2,500 0.90162 $

USB 3,0 RA TYP A BLUE H=3,91 AU Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Height 3.91mm, Contact Height 1.45mm

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
48405
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?