Cart

483970003

MOLEX 483970003

image shown is a representation only

MOLEX

USB 3,0 RA TYP A RA BLUE H=1,75
Supplier: Molex
Matchcode: 483970003
Rutronik No.: CONIO1702
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0499 $
1,259.88 $

Prices

1,200 1.0499 $
2,400 1.014 $
3,600 0.9781 $

USB 3,0 RA TYP A RA BLUE H=1,75 Description

Universal Serial Bus (USB 3.0) Reverse I/O Receptacle, Right-Angle, Through Hole, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 1.75mm

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
1.8 A
Voltage rating
30
Series
48397
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?