Cart

483930003

MOLEX 483930003

image shown is a representation only

MOLEX

USB 3,0 RA TYP A BLUE H=4,00 AU
Supplier: Molex
Matchcode: 483930003
Rutronik No.: CONIO1693
Unit Pack: 100
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,368.00 $

Prices

1,200 1.14 $
1,500 1.10 $
2,500 1.06 $

USB 3,0 RA TYP A BLUE H=4,00 AU Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 4.00mm

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
48393
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?