Cart

482040001

MOLEX 482040001

image shown is a representation only

MOLEX

USB SHIELDED TYP A UPRIGHT 90°
Supplier: Molex
Matchcode: 482040001
Rutronik No.: CONIO1627
Unit Pack: 1800
MOQ: 1800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4883 $
878.94 $

Prices

1,800 0.4883 $
3,600 0.471 $
5,400 0.458 $

USB SHIELDED TYP A UPRIGHT 90° Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Upright Right Angle, Reverse Mount, Solder Tail Length 2.90mm, 3.70mm Beveled Metal Pins, PCB Thickness 1.60mm, 0.76µm Gold (Au) Plating, Lead-Free

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
30 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?