Cart

480372200

MOLEX 480372200

image shown is a representation only

MOLEX

04P USB TYPE A SHIELDED 90° SMT
Supplier: Molex
Matchcode: 480372200
Rutronik No.: COREC29680
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.5484 $
246.78 $

Prices

450 0.5484 $
1,350 0.5303 $
1,800 0.5122 $
2,700 0.4941 $

04P USB TYPE A SHIELDED 90° SMT Description

Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, Straight Tab 3.80mm, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, Tape on Reel Package, Lead-Free

Parameter

No.of contacts
04
Contact style
2.0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.5 A
Voltage rating
150
Series
48037
Family
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?