Cart

480371000

MOLEX 480371000

image shown is a representation only

MOLEX

04P USB RECEPTACLE TYPE A RA
Supplier: Molex
Matchcode: 480371000
Rutronik No.: COREC19776
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
In Stock
0.5476 $
547.60 $

Prices

1,000 0.5476 $
2,000 0.5265 $
3,000 0.5181 $
5,000 0.497 $
6,000 0.4802 $

04P USB RECEPTACLE TYPE A RA Description

Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, PCB Thickness 1.20mm-1.60mm, Tray Package, Lead-Free

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
1.50 A
Series
48037
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?