Cart

479500001

MOLEX 479500001

image shown is a representation only

MOLEX

PCB Antenna 2,4/5GHz 10cm U.FL
Supplier: Molex
Matchcode: 47950-0001
Rutronik No.: WIREAC1647
Unit Pack: 1
MOQ: 480
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
720.00 $

PCB Antenna 2,4/5GHz 10cm U.FL Description

2.4GHz / 5GHz Wi-Fi Stand Alone Antenna, 9.00mm Width, Cable Length 100.00mm

Parameter

Antenna type
FLEXIBLE
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
IPX (U.FL)
Cable type
1.13
Cable length
100 mm
Impedance
50 Ohm
Gain
3 dB
Size
34.9 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?