476591102

image shown is a representation only
Supplier: Molex
Matchcode: 476591102
Rutronik No.: CONN3087
Unit Pack: 600
MOQ: 6000
Packaging: REEL
Parameter
- No.of contacts
- 19
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -20 TO 85 °C
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- 47659
- Feature funct.
- RECEPTACLE
- Family
- CONNECTOR
- Brand
- HDMI
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks