Cart

476591000

MOLEX 476591000

image shown is a representation only

MOLEX

19P HDMI RECEPTACLE 0,50MM SMT
Supplier: Molex
Matchcode: 476591000
Rutronik No.: CONIO1815
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.51 $
604.00 $

Prices

400 1.51 $
800 1.45 $
1,200 1.40 $
1,600 1.36 $

19P HDMI RECEPTACLE 0,50MM SMT Description

0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76µm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free

Parameter

No.of contacts
19
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
0.50 A
Voltage rating
40 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?