Cart

475900001

MOLEX 475900001

image shown is a representation only

MOLEX

05P MICRO USB AB RECEPTACLE 90°
Supplier: Molex
Matchcode: 475900001
Rutronik No.: CONIO1224
Unit Pack: 10500
MOQ: 10500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4111 $
4,316.55 $

05P MICRO USB AB RECEPTACLE 90° Description

Micro-USB AB Receptacle, Right Angle, Top Mount, Surface Mount, Lead-Free

Parameter

No.of contacts
05
Contact style
0.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
47590
Family
MICRO USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?