Cart

475891101

MOLEX 475891101

image shown is a representation only

MOLEX

MICRO USB AB RECEPTACLE BOTTOM
Supplier: Molex
Matchcode: 475891101
Rutronik No.: CONIO2122
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3957 $
593.55 $

Prices

1,500 0.3957 $
3,000 0.3817 $
6,000 0.3712 $

MICRO USB AB RECEPTACLE BOTTOM Description

Micro-USB AB Receptacle without Flange, Bottom Mount, Through-Hole, 0.60mm Hole Size, Black

Parameter

No.of contacts
05
Contact style
0.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
47589
Family
MICRO USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?