Cart

474910001

MOLEX 474910001

image shown is a representation only

MOLEX

MICRO USB B RECEPTACLE MIDMOUNT
Supplier: Molex
Matchcode: 474910001
Rutronik No.: CONIO1797
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
Best Choice
In Stock
0.3746 $
636.82 $

MICRO USB B RECEPTACLE MIDMOUNT Description

Micro-USB B Receptacle, Mid-Mount, Matte Tin Plated Shell, Lead-Free

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.80 A
Voltage rating
30 V
Series
47491
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?