Cart

474100001

MOLEX 474100001

image shown is a representation only

MOLEX

04P BATTERY CONNECTOR SMT H=3,8
Supplier: Molex
Matchcode: 474100001
Rutronik No.: COREC32095
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5361 $
8,041.50 $

04P BATTERY CONNECTOR SMT H=3,8 Description

2.00mm Pitch Battery Connector, 4 Circuits, Surface Mount, Width 7.00mm, Working Height 3.80mm, Lead-Free

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?