Cart

471510001

MOLEX 471510001

image shown is a representation only

MOLEX

19P HDMI CONNECTOR RIGHTANGLE
Supplier: Molex
Matchcode: 471510001
Rutronik No.: COREC25111
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.44 $
1.44 $

Prices

1 1.44 $
500 1.39 $
1,000 1.34 $
1,500 1.29 $

19P HDMI CONNECTOR RIGHTANGLE Description

0.50mm Pitch HDMI Receptacle, Right Angle, 0.76µm Gold (Au) Plating, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, without Back Cover, Black Housing, Tape and Reel Package, 19 Circuits, Lead-Free

Parameter

No.of contacts
19
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
0.50 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?