Cart

470804001

MOLEX 470804001

image shown is a representation only

MOLEX

07P SATA 1,27MM SMT SHROUDED
Supplier: Molex
Matchcode: 470804001
Rutronik No.: CONIO1313
Unit Pack: 1520
MOQ: 1520
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5682 $
863.66 $

Prices

1,520 0.5682 $
3,040 0.5481 $
6,080 0.533 $

07P SATA 1,27MM SMT SHROUDED Description

1.27mm Pitch Serial ATA Shrouded Signal Plug, Surface Mount, 7 Circuits, with Peg and Locking Latch, Color Black, Gold (Au) Flash, Lead-Free

Parameter

No.of contacts
07
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-35 TO 85 °C
Current rating
1.5 A
Voltage rating
15 V
Series
47080
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?