Cart

469920210

MOLEX 469920210

image shown is a representation only

MOLEX

02P MINI-FIT HEADER GLOWWIRE
Supplier: Molex
Matchcode: 469920210
Rutronik No.: COREC35375
Unit Pack: 11500
MOQ: 11500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1269 $
1,459.35 $

Prices

11,500 0.1269 $
23,000 0.1224 $
34,500 0.119 $

02P MINI-FIT HEADER GLOWWIRE Description

Mini-Fit Jr.™ Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 2 Circuits, Glow Wire Capable

Parameter

No.of contacts
02
Contact style
4.20 mm
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?