Cart

460150206

MOLEX 460150206

image shown is a representation only

MOLEX

02P MINIFIT PLUS HEADER W/SNAP
Supplier: Molex
Matchcode: 460150206
Rutronik No.: COREC36922
Unit Pack: 3360
MOQ: 3360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.37579 $
1,262.65 $

Prices

3,360 0.37579 $
6,720 0.36248 $

02P MINIFIT PLUS HEADER W/SNAP Description

Mini-Fit® Plus Header, Dual Row, Vertical, 2 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27µm Over Nickel (Ni) Plating

Parameter

No.of contacts
02
Contact style
4.20 mm
Number of rows
02
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?