Cart

449150001

MOLEX 449150001

image shown is a representation only

MOLEX

8/8 MODULAR PLUG LONG BODY
Supplier: Molex
Matchcode: 449150001
Rutronik No.: COREC36911
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6585 $
1,317.00 $

Prices

2,000 0.6585 $
3,000 0.6351 $

8/8 MODULAR PLUG LONG BODY Description

Modular Plug, Category 6, Long Body, Unshielded, 8/8

Parameter

Contact style
1.27 mm
Contact plating
TIN
Current rating
44915
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?