Cart

449140201

MOLEX 449140201

image shown is a representation only

MOLEX

02P HEADER 3.00MM PRESS-FIT
Supplier: Molex
Matchcode: 449140201
Rutronik No.: COREC26632
Unit Pack: 3168
MOQ: 3168
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3471 $
1,099.61 $

Prices

3,168 0.3471 $
6,336 0.3348 $
12,672 0.3256 $

02P HEADER 3.00MM PRESS-FIT Description

Micro-Fit CPI Header, Capable Pin Interface, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating, Glow Wire Capable

Parameter

No.of contacts
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?