Cart

448120034

MOLEX 448120034

image shown is a representation only

MOLEX

16P KK BOARD RECEPTACLE 2.54MM
Supplier: Molex
Matchcode: 448120034
Rutronik No.: COREC26320
Unit Pack: 560
MOQ: 1120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
3,393.60 $

Prices

1,120 3.03 $
1,680 2.95 $

16P KK BOARD RECEPTACLE 2.54MM Description

KK 254 PC Board Connector, Low Profile, 0.38µm Gold (Au), 16 Circuits

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?