Cart

446610001

MOLEX 446610001

image shown is a representation only

MOLEX

8/8 MOD JACK LOW PROFILE 90°
Supplier: Molex
Matchcode: 446610001
Rutronik No.: CONIO1982
Unit Pack: 600
MOQ: 600
Packaging: TRAY
In Stock
4.83 $
2,898.00 $

Prices

600 4.83 $
1,200 4.24 $

8/8 MOD JACK LOW PROFILE 90° Description

Modular Jack, Right-Angle, Low Profile, 8/8

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
150 V
Series
44661
Family
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?