Cart

444281801

MOLEX 444281801

image shown is a representation only

MOLEX

18P MICRO-FIT3.0 HEADER BMI 2R
Supplier: Molex
Matchcode: 444281801
Rutronik No.: COREC36312
Unit Pack: 378
MOQ: 378
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.81 $
1,062.18 $

Prices

378 2.81 $
756 2.71 $
1,134 2.62 $

18P MICRO-FIT3.0 HEADER BMI 2R Description

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
18
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?