Cart

442480085

MOLEX 442480085

image shown is a representation only

MOLEX

2 PORT MODULAR JACK THT 8/8 90°
Supplier: Molex
Matchcode: 442480085
Rutronik No.: CONIO1120
Unit Pack: 280
MOQ: 1120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.77 $
4,222.40 $
Article with this quantity is not orderable.

2 PORT MODULAR JACK THT 8/8 90° Description

Modular Jack, Right Angle, Low Profile, Inverted, 8/8, 2 Ports

Parameter

No.of contacts
08
Contact pitch
FEMALE
Termin.style
THT
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
150
Series
44248
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?