Cart

440680012

MOLEX 440680012

image shown is a representation only

MOLEX

04P PITCH MINI FIT SMC GOLD
Supplier: Molex
Matchcode: 440680012
Rutronik No.: COREC31305
Unit Pack: 680
MOQ: 1360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
2,203.20 $

Prices

1,360 1.62 $
2,040 1.57 $

04P PITCH MINI FIT SMC GOLD Description

Mini-Fit® BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 4 Circuits, Gold (Au) Plating, with Solderable Retention Clip

Parameter

No.of contacts
04
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
8.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?