Cart

438601010

MOLEX 438601010

image shown is a representation only

MOLEX

8/8 MODJACK LOW PROF INVERTED
Supplier: Molex
Matchcode: 438601010
Rutronik No.: CONIO1450
Unit Pack: 720
MOQ: 720
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
1,080.00 $

Prices

720 1.50 $
1,440 1.44 $
2,160 1.40 $

8/8 MODJACK LOW PROF INVERTED Description

Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, Lightpipes, 8/8

Parameter

No.of contacts
08
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
150 V
Series
43860
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?