Cart

436500827

MOLEX 436500827

image shown is a representation only

MOLEX

08P MICRO-FIT STRAIGHT HEADER
Supplier: Molex
Matchcode: 436500827
Rutronik No.: COREC35543
Unit Pack: 1122
MOQ: 1122
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7633 $
856.42 $

Prices

1,122 0.7633 $
2,244 0.7372 $
3,366 0.7111 $

08P MICRO-FIT STRAIGHT HEADER Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
08
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?