Cart

436500618

MOLEX 436500618

image shown is a representation only

MOLEX

06P MICRO-FIT 3.00MM WHIT CLIP
Supplier: Molex
Matchcode: 436500618
Rutronik No.: COREC37927
Unit Pack: 1530
MOQ: 1530
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6817 $
1,043.00 $

Prices

1,530 0.6817 $
3,060 0.6575 $
6,120 0.6394 $

06P MICRO-FIT 3.00MM WHIT CLIP Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?