Cart

436500324

MOLEX 436500324

image shown is a representation only

MOLEX

03P MICRO-FIT STRAIGHT GLOWWIRE
Supplier: Molex
Matchcode: 436500324
Rutronik No.: COREC36726
Unit Pack: 200
MOQ: 1800
Packaging: REEL
On request
0.6912 $
1,244.16 $

03P MICRO-FIT STRAIGHT GLOWWIRE Description

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black

Parameter

No.of contacts
03
Contact pitch
3.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
8.50 A
Voltage rating
600 V
Series
43650
Feature funct.
Fit 3.0
Family
Fit Family
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?