Cart

436500321

MOLEX 436500321

image shown is a representation only

MOLEX

03P MICRO-FIT STRAIGHT 1R TIN
Supplier: Molex
Matchcode: 436500321
Rutronik No.: COREC34126
Unit Pack: 200
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1089 $
1,996.02 $

03P MICRO-FIT STRAIGHT 1R TIN Description

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?