Cart

436500314

MOLEX 436500314

image shown is a representation only

MOLEX

03P MIRCO-FIT 3.00MM RA GOLD
Supplier: Molex
Matchcode: 436500314
Rutronik No.: COREC37792
Unit Pack: 1
MOQ: 5760
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
7,833.60 $

03P MIRCO-FIT 3.00MM RA GOLD Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
03
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?