Cart

436500309

MOLEX 436500309

image shown is a representation only

MOLEX

03P MICRO-FIT HEADER 1 ROW
Supplier: Molex
Matchcode: 436500309
Rutronik No.: COREC31197
Unit Pack: 320
MOQ: 320
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.25 $
400.00 $

Prices

320 1.25 $
1,280 1.20 $
1,600 1.1627 $
2,560 1.1216 $

03P MICRO-FIT HEADER 1 ROW Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
03
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
0
Series
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?