Cart

436500213

MOLEX 436500213

image shown is a representation only

MOLEX

02P MICRO-FIT HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 436500213
Rutronik No.: COREC35574
Unit Pack: 2880
MOQ: 5760
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9935 $
5,722.56 $

02P MICRO-FIT HEADER 2 ROW 90° Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?