Cart

436500200

MOLEX 436500200

image shown is a representation only

MOLEX

02P MICRO-FIT HEADER 2 ROW
Supplier: Molex
Matchcode: 436500200
Rutronik No.: COREC15046
Unit Pack: 3927
MOQ: 7854
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4085 $
3,208.36 $

02P MICRO-FIT HEADER 2 ROW Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
43650
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?