Cart

436450600

MOLEX 436450600

image shown is a representation only

MOLEX

06P MICRO-FIT RECEPTACLE 1 ROW
Supplier: Molex
Matchcode: 436450600
Rutronik No.: COREC20677
Unit Pack: 200
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3786 $
3,786.00 $

06P MICRO-FIT RECEPTACLE 1 ROW Description

Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black

Parameter

No.of contacts
06
Contact pitch
3.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?