Cart

436400401

MOLEX 436400401

image shown is a representation only

MOLEX

MICRO FIT 3.0 WIRE TO WIRE PLUG
Supplier: Molex
Matchcode: RECEPT3,00P04ST43640
Rutronik No.: COREC14259
Unit Pack: 2500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

MICRO FIT 3.0 WIRE TO WIRE PLUG Description

Micro-Fit 3.0™ Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43640
Feature materia
94V-0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?