Cart

436400208

MOLEX 436400208

image shown is a representation only

MOLEX

02P MICRO-FIT PLUG PANEL MOUNT
Supplier: Molex
Matchcode: 436400208
Rutronik No.: COREC28518
Unit Pack: 2500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.141 $
705.00 $

02P MICRO-FIT PLUG PANEL MOUNT Description

Micro-Fit 3.0™ Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?