Cart

432550099

MOLEX 432550099

image shown is a representation only

MOLEX

12P MLX HEADER 6,35MM STRAIGHT
Supplier: Molex
Matchcode: 432550099
Rutronik No.: COREC37456
Unit Pack: 400
MOQ: 1600
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7086 $
1,133.76 $

Prices

1,600 0.7086 $
2,800 0.6835 $

12P MLX HEADER 6,35MM STRAIGHT Description

6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 12 Circuits, Polyester 94V-0, Gold (Au) Selective Plating, Natural

Parameter

No.of contacts
12
Contact style
6.35 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
20
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?