Cart

432550059

MOLEX 432550059

image shown is a representation only

MOLEX

06P MLX HEADER 6,35MM STRAIGHT
Supplier: Molex
Matchcode: 432550059
Rutronik No.: COREC31378
Unit Pack: 1836
MOQ: 1836
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.1639 $
300.92 $

Prices

1,836 0.1639 $
5,508 0.1584 $
11,016 0.153 $
20,196 0.1476 $

06P MLX HEADER 6,35MM STRAIGHT Description

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural

Parameter

No.of contacts
02
Contact style
6.35 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?